Part Details for 6205-2RSR-L038 (ALTERNATE: 62052RSRL038) by FAG Bearings
Overview of 6205-2RSR-L038 (ALTERNATE: 62052RSRL038) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6205-2RSR-L038 (ALTERNATE: 62052RSRL038)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72249546
|
RS | Deep Groove Ball Bearing, Single Row, 25MM ID, 52MM OD, 15MM W | FAG Bearings (Schaeffler) 6205-2RSR-L038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$20.1100 / $23.6600 | Buy Now |