Part Details for 621-0602 by Eisele Pneumatics GmbH & Co KG
Overview of 621-0602 by Eisele Pneumatics GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 621-0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4698-621-0602-ND
|
DigiKey | Reducing plug,P14,OD8,4/2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$6.2100 / $6.9000 | Buy Now |