-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.00mm SMT Straight Dual Bottom Entry Socket Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-621010242921-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SMT SOCKET H Min Qty: 1 Lead time: 19 Weeks Container: Tube |
18 In Stock |
|
$0.9240 / $1.4500 | Buy Now |
DISTI #
710-621010242921
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm Socket Hr SMT Str 0P 2Row RoHS: Compliant | 6 |
|
$0.9230 / $1.4500 | Buy Now |
DISTI #
56F8347
|
Bürklin Elektronik | Socket header, 10 pole, pitch 2 mm, straight, black, 621010242921 Min Qty: 1 | 52 |
|
$1.0048 / $1.4586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
621010242921
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
621010242921
Wurth Elektronik
2.00mm SMT Straight Dual Bottom Entry Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |