Part Details for 621010245821 by Wurth Elektronik
Overview of 621010245821 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621010245821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-621010245821-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SMT PIN HEAD Min Qty: 1 Lead time: 19 Weeks Container: Tube |
75 In Stock |
|
$0.7980 / $1.2500 | Buy Now |
DISTI #
710-621010245821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2Pin Hder SMT Str 10P 2R 2mm RoHS: Compliant | 0 |
|
$0.7970 / $1.2500 | Order Now |
DISTI #
56F8348
|
Bürklin Elektronik | Pin header, 10 pole, pitch 2 mm, straight, black, 621010245821 Min Qty: 1 | 29 |
|
$0.8643 / $1.2532 | Buy Now |
Part Details for 621010245821
621010245821 CAD Models
621010245821 Part Data Attributes
|
621010245821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
621010245821
Wurth Elektronik
2.00mm SMT Straight Dual Low Profile Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Depth | 0.106 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |