Part Details for 621054-000 by TE Connectivity
Overview of 621054-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621054-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104780-ND
|
DigiKey | SLDR SLEEVE WIRE-WIR 0.11/0.125" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5642 / $3.6800 | Buy Now |
DISTI #
74AC8954
|
Avnet Americas | TERMINATOR - Bulk (Alt: 74AC8954) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 52 Partner Stock |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
621054-000
|
Avnet Americas | TERMINATOR - Bulk (Alt: 621054-000) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4508 / $1.6380 | Buy Now |
DISTI #
RYCD-142-50
|
Heilind Electronics | 1-1194907-6 621054-000 | Americas - 6899 in Stock |
|
$0.7761 / $0.9811 | Buy Now |
|
Onlinecomponents.com | D-142-50 | 0 |
|
$0.8700 / $2.2500 | Buy Now |
DISTI #
621054-000
|
TTI | Solder Sleeves & Shield Tubing D-142-50 Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4477 In Stock |
|
$0.7000 / $1.1500 | Buy Now |
DISTI #
RYCD-142-50
|
Interstate Connecting Components | 1-1194907-6 621054-000 | 1610 |
|
$0.7761 / $0.9811 | Buy Now |
|
Powell Electronics | SHLD TERM-NON MIL/BIA Min Qty: 1 | 24 |
|
$1.8600 / $5.4000 | Buy Now |
DISTI #
621054-000
|
Avnet Abacus | (Alt: 621054-000) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425203497242
|
Chip1Stop | Terminals RoHS: Not Compliant | 50 |
|
$1.5400 | Buy Now |