Part Details for 621116284621 by Wurth Elektronik
Overview of 621116284621 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621116284621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9863
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 621116284621 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1500 / $4.1500 | Buy Now |
DISTI #
95AC7717
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 621116284621 Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.7700 / $2.8700 | Buy Now |
DISTI #
732-621116284621CT-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SOCKET HEADE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1417 In Stock |
|
$2.3740 / $3.7200 | Buy Now |
DISTI #
710-621116284621
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2Sock Hdr SMT Angled 16P 2Row RoHS: Compliant | 598 |
|
$2.2200 / $3.7200 | Buy Now |
DISTI #
56F8380
|
Bürklin Elektronik | Plug/Socket connector, 16 pole, pitch 2 mm, angled, black, 621116284621 Min Qty: 1 | 50 |
|
$2.5922 / $3.7527 | Buy Now |
Part Details for 621116284621
621116284621 CAD Models
621116284621 Part Data Attributes:
|
621116284621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
621116284621
Wurth Elektronik
2.00mm SMT Angled Dual Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR |