62130621821
Wurth Elektronik
Description: 2.00mm SMT Straight Dual Low Profile Bottom Entry Socket Header WR-PHD

Overview of 62130621821 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 62130621821 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ1584
Newark Conn, Rcpt, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62130621821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.3500
  • 10 $2.2400
  • 25 $2.2300
  • 50 $2.0100
  • 100 $1.7800
$1.7800 / $2.3500 Buy Now
DISTI # 732-62130621821CT-ND
DigiKey WR-PHD 2.00 MM DUAL SMT SOCKET H Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 200
In Stock
  • 1 $2.1100
  • 10 $2.0050
  • 50 $1.7870
  • 100 $1.5680
  • 500 $1.4580
  • 1,200 $1.3490
$1.3490 / $2.1100 Buy Now
DISTI # 710-62130621821
Mouser Electronics Headers & Wire Housings WR-PHD 2mm 2Sock Hdr SMT Str 6P 2Row RoHS: Compliant 65
  • 1 $2.1200
  • 10 $2.0100
  • 25 $2.0000
  • 50 $1.7900
  • 100 $1.5700
  • 500 $1.4600
  • 1,200 $1.3500
  • 2,400 $1.3400
$1.3400 / $2.1200 Buy Now

CAD Models for 62130621821 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 62130621821 by Wurth Elektronik

62130621821
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.094 inch
Body Length
0.236 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.5974 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Want to compare parts?
  1. 62130621821
    Wurth Elektronik
    2.00mm SMT Straight Dual Low Profile Bottom Entry Socket Header WR-PHD
    VS

Related Parts for 62130621821

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62130621821 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62130621821 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 62130621821 would you like to use for your alert(s)?
  • Please alert me when 62130621821 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62130621821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62130621821 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62130621821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62130621821.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62130621821 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: