Part Details for 6214968 (ALTERNATE: 6214968) by RS Pro
Overview of 6214968 (ALTERNATE: 6214968) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6214968 (ALTERNATE: 6214968)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646495
|
RS | Enclosure Junction Box 9" x 6" x 2" (229 x 152 x 51mm) Aluminum (Diecast) | RS PRO 6214968 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$22.0500 | Buy Now |