Part Details for 622-1441LF by TE Connectivity
Overview of 622-1441LF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 622-1441LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-622-1441LF-ND
|
DigiKey | Headers & Wire Housings 14 POS R Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
967 In Stock |
|
$3.2100 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
2857 In Stock |
|
$2.1500 / $2.8200 | Buy Now |
DISTI #
78809378
|
Verical | Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2118 | Americas - 1890 |
|
$3.0210 / $3.7351 | Buy Now |
DISTI #
65675556
|
Verical | Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 967 |
|
$3.0100 / $3.8700 | Buy Now |
DISTI #
2-1658527-2
|
TTI | Headers & Wire Housings 14 POS RECPT 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$2.2300 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
2857 In Stock |
|
$2.1500 / $2.8200 | Buy Now |