Part Details for 622-2441 by ABB Installation Products Inc
Overview of 622-2441 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 622-2441
622-2441 CAD Models
622-2441 Part Data Attributes:
|
622-2441
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
622-2441
ABB Installation Products Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.661 inch | |
Body Length | 1.377 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 622-2441
This table gives cross-reference parts and alternative options found for 622-2441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-2441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-2443 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | 622-2441 vs 87568-2443 |
20021444-00024T8LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 622-2441 vs 20021444-00024T8LF |
66900-024 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 622-2441 vs 66900-024 |
87568-2444 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | 622-2441 vs 87568-2444 |
20021444-00024T1LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 622-2441 vs 20021444-00024T1LF |
87568-2494 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | 622-2441 vs 87568-2494 |
746288-5 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 622-2441 vs 746288-5 |
622-2441 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Socket | Thomas & Betts | 622-2441 vs 622-2441 |