Part Details for 622-5005 by Thomas & Betts
Overview of 622-5005 by Thomas & Betts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 622-5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 232 |
|
$29.9150 / $38.6000 | Buy Now |
Part Details for 622-5005
622-5005 CAD Models
622-5005 Part Data Attributes:
|
622-5005
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
622-5005
Thomas & Betts
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Hole .125-.137, Blue Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Depth | 0.73 inch | |
Body Length | 3.86 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 622-5005
This table gives cross-reference parts and alternative options found for 622-5005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-5005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-807-5005-008 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | Amphenol Corporation | 622-5005 vs 842-807-5005-008 |
842-807-5005-007 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | Amphenol Corporation | 622-5005 vs 842-807-5005-007 |
842-807-5005-009 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .125-.137 | Amphenol Corporation | 622-5005 vs 842-807-5005-009 |
006338050000042 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 622-5005 vs 006338050000042 |
006338050000040 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 622-5005 vs 006338050000040 |
006338050000020 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 622-5005 vs 006338050000020 |
HIF5C-50DA-2.54R(71) | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | 622-5005 vs HIF5C-50DA-2.54R(71) |