-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9517
|
Newark | Conn, Fused Power Entry Module, Plug 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter 6220.2100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $9.9300 | Buy Now |
DISTI #
486-2212-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1241 In Stock |
|
$5.1038 / $7.0400 | Buy Now |
DISTI #
6220.2100
|
Avnet Americas | 6220 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 6220.2100) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$4.9813 / $5.8412 | Buy Now |
DISTI #
693-6220.2100
|
Mouser Electronics | AC Power Entry Modules SCREW-ON 2-POLE SLDR Socket and fusedraw RoHS: Compliant | 269 |
|
$5.1100 / $6.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.9800 | Buy Now |
|
Onlinecomponents.com | 6220 POWER ENTRY MODUL 10A RoHS: Compliant |
275 In Stock 200 On Order |
|
$4.8800 / $7.2300 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$8.2500 / $15.0000 | Buy Now | |
DISTI #
6220.2100
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$3.5400 / $5.0500 | RFQ |
DISTI #
000000000000067408
|
Sager | AC Power Entry Modules SCREW-ON 2-POLE SLDR Socket and fusedraw Min Qty: 100 | 0 |
|
$5.1700 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6220.2100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6220.2100
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA; CUL; ENEC; IEC; UKCA; UL | |
Body Breadth | 1.34 inch | |
Body Length | 1.732 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6220.2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6220.2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.0206.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs GSF1.0206.01 |
GSF1.1002.51 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs GSF1.1002.51 |
CWL2120C | MAINS POWER CONNECTOR | Cooper Industries | 6220.2100 vs CWL2120C |
4304.5048 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs 4304.5048 |
GSF1.0123.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs GSF1.0123.01 |
3-108-454 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, | Schurter Electronic Components | 6220.2100 vs 3-108-454 |
4304.4021 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs 4304.4021 |
4301.2123 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs 4301.2123 |
4304.5047 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs 4304.5047 |
4304.4070 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6220.2100 vs 4304.4070 |