Part Details for 6220.5330 by Schurter Electronic Components
Overview of 6220.5330 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6220.5330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5295
|
Newark | Iec C14 Inlet, 10A, 250Vac, Qc, Panel, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In Rohs Compliant: Yes |Schurter 6220.5330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$4.8100 | Buy Now |
DISTI #
486-2216-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9334 In Stock |
|
$5.1038 / $7.0400 | Buy Now |
DISTI #
6220.5330
|
Avnet Americas | 6220 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 6220.5330) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$4.9813 / $5.8412 | Buy Now |
DISTI #
32C5295
|
Avnet Americas | 6220 POWER ENTRY MODUL 10A - Bulk (Alt: 32C5295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 72 Partner Stock |
|
$9.8700 / $13.9400 | Buy Now |
DISTI #
693-6220.5330
|
Mouser Electronics | AC Power Entry Modules Fused Snap-In RoHS: Compliant | 548 |
|
$5.1000 / $6.1700 | Buy Now |
|
Future Electronics | AC Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$5.5700 / $5.6400 | Buy Now |
|
Onlinecomponents.com | 6220 POWER ENTRY MODUL 10A RoHS: Compliant |
300 In Stock 500 Factory Stock |
|
$5.1200 / $7.4800 | Buy Now |
DISTI #
60894608
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2150 | Americas - 300 |
|
$6.5939 / $9.7269 | Buy Now |
DISTI #
79327444
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port Min Qty: 14 Package Multiple: 1 | Americas - 99 |
|
$5.0263 | Buy Now |
DISTI #
6220.5330
|
Avnet Americas | 6220 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 6220.5330) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$4.9813 / $5.8412 | Buy Now |
Part Details for 6220.5330
6220.5330 CAD Models
6220.5330 Part Data Attributes
|
6220.5330
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6220.5330
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA; CUL; ENEC; IEC; UKCA; UL | |
Body Breadth | 1.181 inch | |
Body Length | 1.34 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6220.5330
This table gives cross-reference parts and alternative options found for 6220.5330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6220.5330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.2204.51 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs GSF1.2204.51 |
GSF1.0221.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs GSF1.0221.01 |
4301.2003 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4301.2003 |
4304.4095 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4304.4095 |
4304.6021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4304.6021 |
4304.6080 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4304.6080 |
4301.2143 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4301.2143 |
4304.6079 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4304.6079 |
4301.2121 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4301.2121 |
4304.6016 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5330 vs 4304.6016 |