Part Details for 62200-6028 by Molex
Overview of 62200-6028 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6028-3BRIZ | Analog Devices | isoPower 5kV, LowEMI,300mW pwr | |
ADUM6028-5WBRIZ | Analog Devices | isoPower 5kV, LowEMI, 300mW pw | |
ADUM6028-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 300mW pw |
Price & Stock for 62200-6028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y1212
|
Newark | Spring Support |Molex 62200-6028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.6300 / $162.0800 | Buy Now |
DISTI #
0622006028
|
Avnet Americas | SPRING SUPPORT - Bulk (Alt: 0622006028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-62200-6028
|
Mouser Electronics | Bench Top Tools SPRING SUPPORT | 0 |
|
$137.5100 / $162.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.4200 / $201.3000 | Buy Now |