Part Details for 6221988 (ALTERNATE: 6221988) by RS Pro
Overview of 6221988 (ALTERNATE: 6221988) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6221988 (ALTERNATE: 6221988)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824832
|
RS | Stainless Steel Masonry Fixing M12 fixing hole Dia. 12mm length 105mm | RS PRO 6221988 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 | RFQ |