Part Details for 62300-3187 by Molex
Overview of 62300-3187 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
9LRS3187BKILFT | Renesas Electronics Corporation | 32-pin CK505 YC | |
9LRS3187BKILF | Renesas Electronics Corporation | 32-pin CK505 YC |
Price & Stock for 62300-3187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9283
|
Newark | Parts Kit |Molex 62300-3187 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,128.3900 / $2,292.1100 | Buy Now |
DISTI #
538-62300-3187
|
Mouser Electronics | Other Tools PARTS KIT | 0 |
|
$2,292.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,994.0800 / $3,212.5700 | Buy Now |