-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.27mm SMT Straight Dual Socket Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7227
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 62300821021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
732-62300821021-ND
|
DigiKey | WR-PHD 1.27 MM DUAL SMT SOCKET H Min Qty: 1 Lead time: 19 Weeks Container: Tube |
125 In Stock |
|
$0.8990 / $1.4100 | Buy Now |
DISTI #
710-62300821021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 1.27mm SMT 8P SMT Str 2Row H=4.5m RoHS: Compliant | 208 |
|
$0.8500 / $1.4100 | Buy Now |
DISTI #
56F8447
|
Bürklin Elektronik | Socket header, 8 pole, pitch 1.27 mm, straight, black, 62300821021 Min Qty: 1 | 35 |
|
$0.9664 / $1.4067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62300821021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62300821021
Wurth Elektronik
1.27mm SMT Straight Dual Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.118 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.0988 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 62300821021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62300821021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS2B8TAP | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Adam Technologies Inc | 62300821021 vs HRS2B8TAP |