There are no models available for this part yet.
Overview of 62301621021 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 62301621021 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC7230
|
Newark | Connector, Rcpt, 16Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 62301621021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2800 / $3.0900 | Buy Now | |
DISTI #
732-62301621021-ND
|
DigiKey | WR-PHD 1.27 MM DUAL SMT SOCKET H Min Qty: 1 Lead time: 19 Weeks Container: Tube |
22 In Stock |
|
$1.7510 / $2.7400 | Buy Now | |
DISTI #
710-62301621021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 1.27mm SMT St SMT 16P 2Row H=4.5m RoHS: Compliant | 59 |
|
$1.6300 / $2.7500 | Buy Now |
CAD Models for 62301621021 by Wurth Elektronik
Part Data Attributes for 62301621021 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Würth Elektronik
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.118 inch
|
Body Depth
|
0.177 inch
|
Body Length
|
0.416 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.0988 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
Alternate Parts for 62301621021
This table gives cross-reference parts and alternative options found for 62301621021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62301621021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-014-1-NTX-BT1 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 62301621021 vs 185-2-014-1-NTX-BT1 |
40-3250-139 | HEADER CONNECTOR,HYBRID,RECEPT,156+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 62301621021 vs 40-3250-139 |
40-3252-939 | HEADER CONNECTOR,HYBRID,RECEPT,156+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 62301621021 vs 40-3252-939 |
40-3251-939 | HEADER CONNECTOR,HYBRID,RECEPT,156+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 62301621021 vs 40-3251-939 |
185-1-014-1-NTX-BT0 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 62301621021 vs 185-1-014-1-NTX-BT0 |
185-2-014-1-NTX-BR0 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 62301621021 vs 185-2-014-1-NTX-BR0 |
40-3252-139 | HEADER CONNECTOR,HYBRID,RECEPT,156+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 62301621021 vs 40-3252-139 |
185-2-014-1-NTX-BT0 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 62301621021 vs 185-2-014-1-NTX-BT0 |
185-1-014-1-NTX-BR0 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 62301621021 vs 185-1-014-1-NTX-BR0 |
40-3251-139 | HEADER CONNECTOR,HYBRID,RECEPT,156+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 62301621021 vs 40-3251-139 |
Related Parts for 62301621021
-
62101621021Headers and Edge Type Connectors
-
4908Terminals and Terminal Blocks
-
UWT1C470MCL1GBFixed Capacitors
-
7447462471Fixed Inductors
-
5569264-1Telecom and Datacom Connectors
-
CSD87502Q2Power Field-Effect Transistors
-
82356050050Transient Suppressors
-
RS3-2405SPower Supply Modules
-
AM26C31CDRLine Driver or Receivers