62302021021
Wurth Elektronik
Description: 1.27mm SMT Straight Dual Socket Header WR-PHD

Overview of 62302021021 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 62302021021 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC7231
Newark Connector, Rcpt, 20Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 62302021021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 63
  • 1 $3.3100
  • 10 $3.1500
  • 25 $3.0300
  • 50 $2.7400
  • 100 $2.4400
$2.4400 / $3.3100 Buy Now
DISTI # 732-62302021021-ND
DigiKey WR-PHD 1.27 MM DUAL SMT SOCKET H Min Qty: 1 Lead time: 19 Weeks Container: Tube 68
In Stock
  • 1 $2.9400
  • 10 $2.7870
  • 50 $2.4830
  • 100 $2.1790
  • 500 $2.0270
  • 1,000 $1.8750
$1.8750 / $2.9400 Buy Now
DISTI # 710-62302021021
Mouser Electronics Headers & Wire Housings WR-PHD 1.27mm SMT St SMT 20P 2Row H=4.5m RoHS: Compliant 0
  • 1 $2.9400
  • 10 $2.7900
  • 25 $2.6700
  • 44 $2.3900
  • 88 $2.1100
  • 528 $1.9500
  • 1,012 $1.7900
  • 2,508 $1.7500
$1.7500 / $2.9400 Order Now

CAD Models for 62302021021 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 62302021021 by Wurth Elektronik

62302021021
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Body Breadth
0.118 inch
Body Depth
0.177 inch
Body Length
0.516 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold/Nickel (Au/Ni)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.0988 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. 62302021021
    Wurth Elektronik
    1.27mm SMT Straight Dual Socket Header WR-PHD
    VS

Related Parts for 62302021021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62302021021 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62302021021 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 62302021021 would you like to use for your alert(s)?
  • Please alert me when 62302021021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62302021021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62302021021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62302021021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62302021021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62302021021 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: