Part Details for 6232A by Pomona Electronics
Overview of 6232A by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6232A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H3638
|
Newark | Test Probes Set, Lead Connectors, Test Probe Type:-, Test Probe Functions:-, Accuracy:-, For Use With:Test Leads, Product Range:- Rohs Compliant: Yes |Pomona 6232A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$22.4000 / $27.9900 | Buy Now |
DISTI #
501-2348-ND
|
DigiKey | SET TEST PROBE .08 BRASS TIP 2PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$22.7376 / $24.7900 | Buy Now |
DISTI #
565-6232A
|
Mouser Electronics | Test Connectors Set Test Probe 0.080 Brass Tip - 2 Piece RoHS: Compliant | 27 |
|
$22.7400 / $23.7900 | Buy Now |
DISTI #
70198341
|
RS | Test Probe Nickel Plated Brass 0.45 in. | Pomona Electronics 6232A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 |
|
$24.5300 / $25.2900 | Buy Now |
|
Onlinecomponents.com | Accessories, Modular Probe Set With Brass Tip |
4 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
POM-6232A
|
TME | Set of measuring probes, 10A, 1kV, red and black, Contacts: brass Min Qty: 1 | 0 |
|
$25.2800 / $26.9700 | RFQ |
|
Master Electronics | Accessories, Modular Probe Set With Brass Tip |
4 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
35726.1
|
TestEquity LLC | Pomona 6232A Test Probe Set, Standard Tip, Modular, 0.08in Diameter, 10A, CAT III 1000V | 5 |
|
$27.9900 | Buy Now |
Part Details for 6232A
6232A CAD Models
6232A Part Data Attributes:
|
6232A
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6232A
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BANANA JACK, POLYPROPYLENE, BRASS, NICKEL PLATED | |
Connector Type | INTERCONNECTION DEVICE |