Part Details for 62400-4-BO by OC White Company
Overview of 62400-4-BO by OC White Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
61082-162400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
Price & Stock for 62400-4-BO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1041-ND
|
DigiKey | LAMP MAGNIFIER LED 7.5" CLAMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.0000 | Buy Now |
|
Onlinecomponents.com | 7.5’’ Green-Lite® LED Magnifier RoHS: Compliant | 0 |
|
$594.4000 / $629.1300 | Buy Now |
DISTI #
886IN626O
|
Techni-Tool, Inc. | O.C. White 62400-4-BO OC White Magnifier Big Eye LED 7.5" 4Dio 42" Arm Orange ESD | 0 |
|
$629.0000 | Buy Now |
DISTI #
886IN626O
|
TestEquity LLC | O.C. White 62400-4-BO OC White Magnifier Big Eye LED 7.5" 4Dio 42" Arm Orange ESD | 0 |
|
$629.0000 | Buy Now |