Part Details for 624040-000 by TE Connectivity
Overview of 624040-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6969
|
Newark | Heat Shrink Solder Sleeve, 4.32 Id Before Shrink |Raychem Te Connectivity 624040-000 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
624040-000
|
Avnet Americas | D-101-35 - Bulk (Alt: 624040-000) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 36 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$2.4924 / $2.8140 | Buy Now |
DISTI #
RYCD-101-35
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-101-35 624040-000 | Americas - 0 in Stock |
|
$2.5224 / $3.0000 | Buy Now |
|
Onlinecomponents.com | D-101-35 |
868 In Stock |
|
$2.9500 / $5.2600 | Buy Now |
DISTI #
624040-000
|
Avnet Americas | D-101-35 - Bulk (Alt: 624040-000) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 36 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$2.4924 / $2.8140 | Buy Now |
DISTI #
RYCD-101-35
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-101-35 624040-000 | 0 |
|
$2.5224 / $3.0000 | Buy Now |
DISTI #
3152106
|
Farnell | D-101-35 RoHS: Not Compliant Min Qty: 1700 Lead time: 16 Weeks, 2 Days Container: Each | 0 |
|
$3.3135 | Buy Now |
|
Master Electronics | D-101-35 |
868 In Stock |
|
$2.9500 / $5.2600 | Buy Now |
Part Details for 624040-000
624040-000 CAD Models
624040-000 Part Data Attributes:
|
624040-000
TE Connectivity
Buy Now
|
Compare Parts:
624040-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |