Part Details for 6244-48-2 by Pomona Electronics
Overview of 6244-48-2 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6244-48-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5028
|
Newark | Test Lead, Red, 1.219M, 300V, 5A, Grabber Test Lead Type:Hook Clip, Banana Plug Type:4Mm Right Angle Banana Plug, Shrouded, Lead Length - Imperial:47", Lead Length - Metric:1.2M, Insulator Colour:Red, Current Rating:5A Rohs Compliant: Yes |Pomona 6244-48-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$12.1600 / $15.6700 | Buy Now |
DISTI #
501-2350-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
73 In Stock |
|
$12.9876 / $13.4900 | Buy Now |
DISTI #
565-6244-48-2
|
Mouser Electronics | Test Leads MINIGRABBER TST CLIP RIGHT ANGLE,RED RoHS: Compliant | 34 |
|
$12.9900 / $13.5900 | Buy Now |
DISTI #
70198349
|
RS | Test Clip Test Clip To Sheathed Bananaplug Beryllium Copper Gold Plated | Pomona Electronics 6244-48-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$12.4800 / $13.4900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.122m 18AWG Test Clip to Banana Plug 1 to 1 POS |
7 In Stock |
|
$13.5900 / $15.9900 | Buy Now |
DISTI #
POM-6244-48-2
|
TME | Test lead, 5A, clip-on hook probe,angular banana plug 4mm, red Min Qty: 1 | 0 |
|
$15.2700 / $16.3900 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 0.122m 18AWG Test Clip to Banana Plug 1 to 1 POS |
7 In Stock |
|
$13.5900 / $15.9900 | Buy Now |
DISTI #
25017.2
|
TestEquity LLC | Pomona 6244-48-2 Minigrabber Test Clip To Banana Plug, 48" Long, 5 A, 300 V, Red, 6244 Series | 6 |
|
$15.9900 | Buy Now |
Part Details for 6244-48-2
6244-48-2 CAD Models
6244-48-2 Part Data Attributes:
|
6244-48-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6244-48-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |