Part Details for 62501623021 by Wurth Elektronik
Overview of 62501623021 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62501623021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1641
|
Newark | Idc Conn, Rcpt, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62501623021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$1.0700 / $1.9600 | Buy Now |
DISTI #
57F1147
|
Bürklin Elektronik | IDC connector with strain relief, 16 pole, pitch 2 mm, straight, black, 62501623021 Min Qty: 1 | 39 |
|
$1.3024 / $1.8083 | Buy Now |
Part Details for 62501623021
62501623021 CAD Models
62501623021 Part Data Attributes
|
62501623021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62501623021
Wurth Elektronik
2.00mm Female IDC Connector w. Strain Relief WR-BHD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.189 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.835 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for 62501623021
This table gives cross-reference parts and alternative options found for 62501623021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62501623021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH213-PPPN-D08-ID-BK | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 62501623021 vs SFH213-PPPN-D08-ID-BK |
DF11-16DS-2R26(25) | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 62501623021 vs DF11-16DS-2R26(25) |
SFH21-PPVN-D08-ID-BK-M181 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 62501623021 vs SFH21-PPVN-D08-ID-BK-M181 |
SFH21-PPPN-D08-ID-BK-M181 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 62501623021 vs SFH21-PPPN-D08-ID-BK-M181 |
SFH21-PPVN-D08-ID-BK | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 62501623021 vs SFH21-PPVN-D08-ID-BK |
SFH21-PPPN-D08-ID-BK | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 62501623021 vs SFH21-PPPN-D08-ID-BK |
SFH213-PPVN-D08-ID-BK-M181 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 62501623021 vs SFH213-PPVN-D08-ID-BK-M181 |