Part Details for 62502022323 by Wurth Elektronik
Overview of 62502022323 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62502022323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1646
|
Newark | Board In Conn, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62502022323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 455 |
|
$1.7000 / $3.0800 | Buy Now |
DISTI #
57F1152
|
Bürklin Elektronik | Pin header, 20 pole, pitch 2 mm, straight, black, 62502022323 Min Qty: 1 | 31 |
|
$1.8852 / $2.4454 | Buy Now |
DISTI #
3818503
|
element14 Asia-Pacific | BOARD IN CONN, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 455 |
|
$2.7200 / $3.1561 | Buy Now |
DISTI #
3818503
|
Farnell | BOARD IN CONN, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 455 |
|
$1.7442 / $3.0618 | Buy Now |
Part Details for 62502022323
62502022323 CAD Models
62502022323 Part Data Attributes:
|
62502022323
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62502022323
Wurth Elektronik
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.157 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.949 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 62502022323
This table gives cross-reference parts and alternative options found for 62502022323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62502022323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2595S20U001 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | 62502022323 vs 2595S20U001 |
6601-20-01 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Fcc Retnn Dvc, Receptacle | Singatron Enterprises Co | 62502022323 vs 6601-20-01 |
ADIP20-G-LC-R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | ASSMANN WSW components GmbH | 62502022323 vs ADIP20-G-LC-R |
9001-1616W2GP | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 62502022323 vs 9001-1616W2GP |
FDP-20-G | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | Lapp Group | 62502022323 vs FDP-20-G |
9001-1616W2GL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 62502022323 vs 9001-1616W2GL1 |
9001-1616W1GL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 62502022323 vs 9001-1616W1GL1 |
2595S20T001 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | 62502022323 vs 2595S20T001 |
FTP-20-G | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | Lapp Group | 62502022323 vs FTP-20-G |
9001-1616W1G | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 62502022323 vs 9001-1616W1G |