Part Details for 625044-000 by TE Connectivity
Overview of 625044-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625044-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625044-000
|
Avnet Americas | Connector Accessories Wire Terminator Blue Polyvinylidene 20 AWG - Bulk (Alt: 625044-000) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCD-141-31
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0000 / $1.2090 | Buy Now | |
|
Onlinecomponents.com | D-141-31 |
137 Partner Stock |
|
$1.1500 / $1.9800 | Buy Now |
DISTI #
625044-000
|
TTI | Solder Sleeves & Shield Tubing D-141-31 Min Qty: 3500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.7500 / $1.1200 | Buy Now |
DISTI #
625044000-TEC
|
TME | 625044-000 Min Qty: 27 | 137 |
|
$1.5535 / $1.5550 | Buy Now |
DISTI #
RYCD-141-31
|
Interstate Connecting Components | 0 |
|
$1.0000 / $1.2090 | Buy Now | |
DISTI #
C1S616500460275
|
Chip1Stop | Solder RoHS: Compliant | 137 |
|
$1.4600 | Buy Now |
|
Master Electronics | D-141-31 |
137 Partner Stock |
|
$1.1500 / $1.9800 | Buy Now |