Part Details for 6251 by CEC Industries Ltd
Overview of 6251 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9451
|
Newark | G4 1/2 6V 5W 0.833A Min. Bayonet |Cec Industries 6251 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.7970 | Buy Now |
DISTI #
4895-6251-ND
|
DigiKey | Box of 10 G4 1/2 6V 5W 0.833A MI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$12.3000 | Buy Now |