Part Details for 62532020621 by Wurth Elektronik
Overview of 62532020621 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62532020621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1685
|
Newark | Conn, Header, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62532020621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$1.9800 / $3.1800 | Buy Now |
DISTI #
57F1191
|
Bürklin Elektronik | Pin header, 20 pole, pitch 2 mm, straight, black, 62532020621 Min Qty: 1 | 50 |
|
$1.6859 / $2.1939 | Buy Now |
Part Details for 62532020621
62532020621 CAD Models
62532020621 Part Data Attributes
|
62532020621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62532020621
Wurth Elektronik
2.00mm Male SMT Box Header WR-BHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.217 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.073 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.826 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 62532020621
This table gives cross-reference parts and alternative options found for 62532020621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62532020621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0122-2000 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Ranoda Electronics Inc | 62532020621 vs 0122-2000 |
378002000 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 62532020621 vs 378002000 |
BLSMD30-50-295-8U | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 62532020621 vs BLSMD30-50-295-8U |
HA18-0621-1001-Z | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 62532020621 vs HA18-0621-1001-Z |
C650-2030-T006 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | FUJITSU Limited | 62532020621 vs C650-2030-T006 |
STL21-0493CVGT-020C/TRU | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 62532020621 vs STL21-0493CVGT-020C/TRU |
GEC10DAGN | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | 62532020621 vs GEC10DAGN |
98401-101B20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 62532020621 vs 98401-101B20 |
PVX38-2X10G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | AUK Contractors Co Ltd | 62532020621 vs PVX38-2X10G |
6-146259-0 | HEADER CONNECTOR,PCB MNT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 62532020621 vs 6-146259-0 |