Part Details for 62533420621 by Wurth Elektronik
Overview of 62533420621 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62533420621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1688
|
Newark | Conn, Header, 34Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62533420621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$2.8700 / $3.2400 | Buy Now |
DISTI #
732-62533420621CT-ND
|
DigiKey | WR-BHD 2.00MM MALE SMT BOX HEADE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
426 In Stock |
|
$2.6080 / $3.1200 | Buy Now |
DISTI #
710-62533420621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 2.00mm Male SMT Box Header Tape & Reel Pack 34P SMT Gold plating RoHS: Compliant | 534 |
|
$2.6000 / $3.1200 | Buy Now |
DISTI #
57F1194
|
Bürklin Elektronik | Pin header, 34 pole, pitch 2 mm, straight, black, 62533420621 Min Qty: 1 | 50 |
|
$2.6262 / $3.1341 | Buy Now |
Part Details for 62533420621
62533420621 CAD Models
62533420621 Part Data Attributes
|
62533420621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62533420621
Wurth Elektronik
2.00mm Male SMT Box Header WR-BHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.624 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.826 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for 62533420621
This table gives cross-reference parts and alternative options found for 62533420621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62533420621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRPN172MAMP-RC | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 62533420621 vs NRPN172MAMP-RC |