Part Details for 6258-1-44 by Winchester Interconnect
Overview of 6258-1-44 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6258HS6#TRMPBF | Analog Devices | 1.3MHz, 20µA Pwr Eff R2R I/O O | |
LTC6258HDC#TRMPBF | Analog Devices | 1.3MHz, 20µA Pwr Eff R2R I/O O | |
LTC6258IS6#TRMPBF | Analog Devices | 1.3MHz, 20µA Pwr Eff R2R I/O O |
Price & Stock for 6258-1-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SCREW Package Multiple: 1 | 0 |
|
RFQ |