Part Details for 625L3C008M00000 by CTS Corporation
Overview of 625L3C008M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625L3C008M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625L3C008M00000-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1155 | Buy Now |
DISTI #
625L3C008M00000
|
Avnet Americas | SMD Crystal Oscillator 8MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 625L3C008M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-625L3C008M00000
|
Mouser Electronics | Standard Clock Oscillators 8MHz 3.3Volts -20C +70C RoHS: Compliant | 0 |
|
$1.0300 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9290 / $1.9450 | Buy Now |
DISTI #
625L3C008M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8700 / $0.9900 | Buy Now |
DISTI #
625L3C008M00000
|
Avnet Abacus | - Tape and Reel (Alt: 625L3C008M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 625L3C008M00000
625L3C008M00000 CAD Models
625L3C008M00000 Part Data Attributes
|
625L3C008M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
625L3C008M00000
CTS Corporation
HCMOS Output Clock Oscillator, 8MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |