Part Details for 625L5I012M00000 by CTS Corporation
Overview of 625L5I012M00000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625L5I012M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625L5I012M00000
|
Avnet Americas | Clock Oscillator HCMOS 12MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: 625L5I012M00000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
2250 In Stock |
|
$0.5800 / $1.4100 | Buy Now |
DISTI #
80939877
|
Verical | HCMOS Clock Oscillator 12 MHz RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2419 | Americas - 2250 |
|
$0.8675 / $1.8008 | Buy Now |
|
Bristol Electronics | 2848 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
2250 In Stock |
|
$0.5800 / $1.4100 | Buy Now |
Part Details for 625L5I012M00000
625L5I012M00000 CAD Models
625L5I012M00000 Part Data Attributes
|
625L5I012M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
625L5I012M00000
CTS Corporation
HCMOS Output Clock Oscillator, 12MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 625L5I012M00000
This table gives cross-reference parts and alternative options found for 625L5I012M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625L5I012M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4TXI-12.800-LC | HCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Raltron Electronics Corporation | 625L5I012M00000 vs CS4TXI-12.800-LC |
GXO-7531/AP12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-7531/AP12.0MHZ |
GXO-7531/AIP12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-7531/AIP12.2880MHZ |
GXO-6431/AN12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-6431/AN12.00000MHZ |
GXO-6431/AP12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-6431/AP12.00000MHZ |
GXO-7531/AIN12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-7531/AIN12.2880MHZ |
GXO-7531/AIP12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-7531/AIP12.0MHZ |
GXO-7531/AN12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-7531/AN12.0MHZ |
GXO-6431/AI12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-6431/AI12.00000MHZ |
GXO-7531/AN12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom | Golledge Electronics Ltd | 625L5I012M00000 vs GXO-7531/AN12.2880MHZ |