Oscillators
625M3I040M00000
CTS Corporation
Description: HCMOS Output Clock Oscillator, 40MHz Nom,

Overview of 625M3I040M00000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 625M3I040M00000 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CTX986CT-ND
DigiKey XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4633
In Stock
  • 1 $1.8500
  • 10 $1.5910
  • 50 $1.4352
  • 100 $1.3731
  • 500 $1.2396
  • 1,000 $1.1863
  • 3,000 $0.6400
$0.6400 / $1.8500 Buy Now
DISTI # 625M3I040M00000
Avnet Americas SMD Crystal Oscillator 40MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 625M3I040M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 774-625M3I040M00000
Mouser Electronics Standard Clock Oscillators 40MHz 50ppm 1.8Volts -40C +85C RoHS: Compliant 0
  • 3,000 $0.7230
  • 6,000 $0.6980
  • 9,000 $0.6720
$0.6720 / $0.7230 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.6410
$0.6410 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.3340
  • 1,500 $0.8210
  • 2,250 $0.6500
  • 3,000 $0.6370
$0.6370 / $1.3340 Buy Now
DISTI # 625M3I040M00000
Richardson RFPD CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.6800
  • 15,000 $0.5800
  • 30,000 $0.5500
  • 75,000 $0.5000
$0.5000 / $0.6800 Buy Now
DISTI # 625M3I040M00000
Avnet Abacus - Tape and Reel (Alt: 625M3I040M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 625M3I040M00000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 625M3I040M00000 by CTS Corporation

625M3I040M00000
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
4 ns
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 625M3I040M00000
    CTS Corporation
    HCMOS Output Clock Oscillator, 40MHz Nom,
    VS

Related Parts for 625M3I040M00000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 625M3I040M00000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 625M3I040M00000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 625M3I040M00000 would you like to use for your alert(s)?
  • Please alert me when 625M3I040M00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 625M3I040M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 625M3I040M00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 625M3I040M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 625M3I040M00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 625M3I040M00000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: