-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9745
|
Newark | Terminals Housing 4P .110 Fastin-On Tab |Amp Te Connectivity 626057-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6937 |
|
$0.4090 | Buy Now |
DISTI #
626057-1-ND
|
DigiKey | CONN MALE TAB HSG 0.11 4POS BLK Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3186 | Buy Now |
DISTI #
2266-626057-1-ND
|
DigiKey | CONN MALE TAB HSG 0.11 4POS BLK Min Qty: 200 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
626057-1
|
Avnet Americas | AMP626057-1 - Bulk (Alt: 626057-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3377 | Buy Now |
DISTI #
571-626057-1
|
Mouser Electronics | Terminals HOUSING 4P .110 FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.3180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
AMP626057-1
|
Heilind Electronics | FASTIN-ON .110 HOUSING TAB NYL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FASTIN-ON .110 HOUSING TAB NYLON 6/6 RoHS: Compliant |
6937 Partner Stock |
|
$0.3170 / $0.3872 | Buy Now |
DISTI #
626057-1
|
TTI | Terminals HOUSING 4P .110 FASTIN-ON TAB Min Qty: 30000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.3090 | Buy Now |
DISTI #
626057-1
|
Avnet Americas | AMP626057-1 - Bulk (Alt: 626057-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626057-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626057-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON | |
Body Breadth | 0.433 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.08 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |