-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 WAY FASTIN-ON HSG TAB NATURAL PA.66
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5614
|
Newark | Isolador, 4 Way Fastin-On Hsg |Amp Te Connectivity 626541-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
626541-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 4POS NAT Min Qty: 36000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4561 | Buy Now |
DISTI #
626541-1
|
Avnet Americas | Conn Housing PL 4 POS 10.8mm Crimp ST Loose Piece - Bulk (Alt: 626541-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.4835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.4300 | Buy Now |
DISTI #
AMP626541-1
|
Heilind Electronics | 4 WAY FASTIN-ON HSG TAB NATURA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 WAY FASTIN-ON HSG TAB NATURAL PA.66 RoHS: Compliant | 0 |
|
$0.4625 / $1.3574 | Buy Now |
DISTI #
626541-1
|
TTI | Terminals ISOLADOR 4 WAY FASTIN-ON HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 9000 Container: Each | Americas - 0 |
|
$0.4420 | Buy Now |
DISTI #
626541-1
|
Avnet Americas | Conn Housing PL 4 POS 10.8mm Crimp ST Loose Piece - Bulk (Alt: 626541-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.4835 | Buy Now |
DISTI #
626541-1
|
Avnet Americas | Conn Housing PL 4 POS 10.8mm Crimp ST Loose Piece - Bulk (Alt: 626541-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.4835 | Buy Now |
DISTI #
AMP626541-1
|
Interstate Connecting Components | 4 WAY FASTIN-ON HSG TAB NATURA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626541-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626541-1
TE Connectivity
4 WAY FASTIN-ON HSG TAB NATURAL PA.66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.28 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.8 mm | |
Total Number of Contacts | 4 |