Part Details for 62674-161121ALF (ALTERNATE: 6734850) by Amphenol FCi
Overview of 62674-161121ALF (ALTERNATE: 6734850) by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62674-161121ALF (ALTERNATE: 6734850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473882
|
RS | FCI 0.5mm Pitch 16 Way Straight SMT Female FPC Connector, ZIF Vertical Contact | Amphenol FCI (Amphenol CS) 62674-161121ALF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7800 | RFQ |