Part Details for 62674-201121ALF by FCIB
Overview of 62674-201121ALF by FCIB
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
62674-201121ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-S Series, 20 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating | |
62674-121121ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-S Series, 12 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating | |
10106267-4003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S 4HDP |