Part Details for 62674-261121ALF by Amphenol Corporation
Overview of 62674-261121ALF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
62674-121121ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-S Series, 12 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating | |
62674-201121ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-S Series, 20 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating | |
10106267-4003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S 4HDP |
Price & Stock for 62674-261121ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62674-261121ALF
|
TTI | FFC & FPC Connectors 26P TOP ENTRY W/O CABLE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
62674-261121ALF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R (Alt: 62674-261121ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |