Part Details for 62684-401100ALF by Amphenol FCi
Overview of 62684-401100ALF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62684-401100ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236840
|
RS | Conn Rect FPC/FFC 40Cnt SMT OPUSeries ZIF 0.5mmPitch RtAngle | Amphenol FCI (Amphenol CS) 62684-401100ALF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $1.0400 | RFQ |
DISTI #
BRG62684-401100ALF.P
|
Heilind Electronics | CUT TAPE - 0.5MM FFC OPU CONN | Americas - 0 in Stock |
|
$0.7672 / $0.9958 | Buy Now |
DISTI #
BRG62684-401100ALF
|
Heilind Electronics | 0.5MM FFC OPU CONN | Americas - 9000 in Stock |
|
$0.5808 / $0.5904 | Buy Now |
|
Bristol Electronics | 15068 |
|
RFQ | ||
|
Bristol Electronics | 2947 |
|
RFQ | ||
DISTI #
Amphenol FCI 62684-401100ALF
|
PEI Genesis | FLEX 0.5 OPU-D | 0 |
|
Buy Now |
Part Details for 62684-401100ALF
62684-401100ALF CAD Models
62684-401100ALF Part Data Attributes
|
62684-401100ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
62684-401100ALF
Amphenol FCi
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 62684-401100ALF
This table gives cross-reference parts and alternative options found for 62684-401100ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62684-401100ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH28E-40S-0.5SH(05) | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 62684-401100ALF vs FH28E-40S-0.5SH(05) |