There are no models available for this part yet.
Overview of 62684-40210E9ALF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
62684-362100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 36 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | |
62684-401100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF | |
62684-5511N0AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 55 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 62684-40210E9ALF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70474297
|
RS | FCI OPU Series 0.5mm Pitch 40 Way Right Angle SMT Male FPC Conn, ZIF Top Contact | Amphenol FCI (Amphenol CS) 62684-40210E9ALF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.9800 | RFQ | |
DISTI #
39165170
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$0.4500 / $0.5000 | Buy Now | |
DISTI #
79019797
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.7424 | Buy Now | |
DISTI #
80597782
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.4500 / $0.5000 | Buy Now | |
Chip 1 Exchange | INSTOCK | 9750 |
|
RFQ |
CAD Models for 62684-40210E9ALF by Amphenol FCi
Part Data Attributes for 62684-40210E9ALF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
GOLD (2) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 62684-40210E9ALF
This table gives cross-reference parts and alternative options found for 62684-40210E9ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62684-40210E9ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH28E-40S-0.5SH(05) | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 62684-40210E9ALF vs FH28E-40S-0.5SH(05) |
Related Parts for 62684-40210E9ALF
-
500901-0801Headers and Edge Type Connectors
-
OQ0354510000GTerminals and Terminal Blocks
-
GRM31CR61A476ME15LFixed Capacitors
-
W10MRectifier Diodes
-
MLZ1608N100LT000Fixed Inductors
-
MC9S12GC32CFUEMicrocontrollers
-
67503-1020Telecom and Datacom Connectors
-
FDT458PPower Field-Effect Transistors
-
D3V3F4U6S-7Transient Suppressors