Part Details for 62684-502100AHLF by Amphenol Communications Solutions
Overview of 62684-502100AHLF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 62684-502100AHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4587
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 50Pos, 1Row Rohs Compliant: Yes |Amphenol Communications Solutions 62684-502100AHLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2592 |
|
$0.4860 / $0.7320 | Buy Now |
DISTI #
26AK4588
|
Newark | Conn, Ffc/Fpc, R/A Rcpt, 50Pos, 1Row Rohs Compliant: Yes |Amphenol Communications Solutions 62684-502100AHLF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.3810 / $0.4270 | Buy Now |
DISTI #
43W7953
|
Newark | 62684-502100Ahlf-Opuu/Reel Rohs Compliant: Yes |Amphenol Communications Solutions 62684-502100AHLF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.3370 | Buy Now |
DISTI #
609-62684-502100AHLFCT-ND
|
DigiKey | CONN FPC TOP 50POS 0.5MM R/A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3313 In Stock |
|
$0.2895 / $0.7000 | Buy Now |
|
Future Electronics | 50 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Ang RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 0.50mm Flex Connector - OPU Series - 50 Position - Side Entry - Upper Side Contact - Surface Mount - ZIF - Halogen free RoHS: Compliant | 0 |
|
$0.2812 / $0.3269 | Buy Now |
DISTI #
COREC37956
|
Rutronik | 50P FPC 0,5MM OPU CONNECTOR RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 3998 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3181 / $0.3364 | Buy Now |
DISTI #
3911268
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A RCPT, 50POS, 1ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2592 |
|
$0.3625 / $0.7941 | Buy Now |
DISTI #
3881798
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A RCPT, 50POS, 1ROW RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.3324 / $0.3522 | Buy Now |
DISTI #
3911268
|
Farnell | CONN, FFC/FPC, R/A RCPT, 50POS, 1ROW RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 2592 |
|
$0.5225 / $1.2687 | Buy Now |
Part Details for 62684-502100AHLF
62684-502100AHLF CAD Models
62684-502100AHLF Part Data Attributes
|
62684-502100AHLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
62684-502100AHLF
Amphenol Communications Solutions
0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |