-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1698
|
Newark | Conn, Header, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62701221621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.1600 | Buy Now |
DISTI #
732-62701221621-ND
|
DigiKey | WR-BHD 1.27MM MALE BOX HEADER Min Qty: 1 Lead time: 16 Weeks Container: Tube |
88 In Stock |
|
$1.2800 / $2.0800 | Buy Now |
DISTI #
710-62701221621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 1.27mm Male Box Header 12 pins straight gold plating RoHS: Compliant | 75 |
|
$1.2800 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62701221621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62701221621
Wurth Elektronik
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |