Part Details for 62701423121 by Wurth Elektronik
Overview of 62701423121 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62701423121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1703
|
Newark | Idc Conn, Rcpt, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62701423121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$4.0500 / $6.0600 | Buy Now |
DISTI #
732-62701423121-ND
|
DigiKey | WR-BHD 1.27MM FEMALE IDC CONNECT Min Qty: 1 Lead time: 21 Weeks Container: Tray |
702 In Stock |
|
$3.5960 / $5.8300 | Buy Now |
DISTI #
710-62701423121
|
Mouser Electronics | Headers & Wire Housings WR-BHD 1.27mm Female IDC Connector 14 pins selective gold plating RoHS: Compliant | 180 |
|
$3.5900 / $5.8300 | Buy Now |
Part Details for 62701423121
62701423121 CAD Models
62701423121 Part Data Attributes
|
62701423121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62701423121
Wurth Elektronik
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |