-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1704
|
Newark | Conn, Header, 16Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62701621621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.8500 / $2.7900 | Buy Now |
DISTI #
732-62701621621-ND
|
DigiKey | WR-BHD 1.27MM MALE BOX HEADER Min Qty: 1 Lead time: 16 Weeks Container: Tube |
50 In Stock |
|
$1.6500 / $2.6800 | Buy Now |
DISTI #
710-62701621621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 1.27mm Male Box Header 16 pins straight gold plating RoHS: Compliant | 57 |
|
$1.6500 / $2.6700 | Buy Now |
DISTI #
3818133
|
element14 Asia-Pacific | CONN, HEADER, 16POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$2.3264 / $2.4512 | Buy Now |
DISTI #
3818133
|
Farnell | CONN, HEADER, 16POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 13 |
|
$1.6359 / $2.9846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy