Part Details for 62703421621 by Wurth Elektronik
Overview of 62703421621 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62703421621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1719
|
Newark | Conn, Header, 34Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62703421621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $5.1000 | Buy Now |
DISTI #
710-62703421621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 1.27mm Male Box Header 34 pins straight gold plating RoHS: Compliant | 66 |
|
$3.0200 / $4.9000 | Buy Now |
Part Details for 62703421621
62703421621 CAD Models
62703421621 Part Data Attributes
|
62703421621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62703421621
Wurth Elektronik
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |