Part Details for 6273R10KL.5CT by TT electronics / BI Technologies
Overview of 6273R10KL.5CT by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6273R10KL.5CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0994
|
Newark | Potentiometer Precision : Single-Turn/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 6273R10KL.5CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$707.7100 / $750.9200 | Buy Now |
DISTI #
6273R10KL.5CT-ND
|
DigiKey | POT 10K OHM 1.5W PLASTIC LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,500.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1,330.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,217.7200 / $3,176.8800 | Buy Now |
DISTI #
000000000005538793
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$1,537.2000 | Buy Now |