6274045-1
Description: RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug

Overview of 6274045-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6274045-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R5617
Newark Plug, vertical, pcb, g Series |Amp Te Connectivity 6274045-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.2900
$4.2900 Buy Now
DISTI # 6274045-1-ND
DigiKey CONN G PLUG STR 75 OHM PCB Min Qty: 1000 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $4.4859
$4.4859 Buy Now
DISTI # 6274045-1
Avnet Americas Conn Type G PL Solder ST Thru-Hole Tin - Bulk (Alt: 6274045-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk 0
RFQ
Onlinecomponents.com PLUG,VERTICAL,PCB,G SERIES 0
  • 250 $10.7100
  • 500 $5.6700
  • 750 $3.9900
  • 1,000 $3.9100
$3.9100 / $10.7100 Buy Now
Master Electronics PLUG,VERTICAL,PCB,G SERIES 0
  • 250 $10.7100
  • 500 $5.6700
  • 750 $3.9900
  • 1,000 $3.9100
$3.9100 / $10.7100 Buy Now

CAD Models for 6274045-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6274045-1 by TE Connectivity

6274045-1
TE Connectivity
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TE Connectivity
Body Depth
0.64 inch
Body Diameter
0.448 inch
Body/Shell Style
PLUG
Characteristic Impedance
75 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Durability
600 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
ACETAL
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
1 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
ZINC ALLOY
Terminal Length
0.13 inch
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.3
Want to compare parts?
  1. 6274045-1
    TE Connectivity
    RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6274045-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6274045-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6274045-1 would you like to use for your alert(s)?
  • Please alert me when 6274045-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6274045-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6274045-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6274045-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6274045-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6274045-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: