6278079-2
Description: 50/125um, MULTI MODE, SIMPLEX SC CONNECTOR, ROHS COMPLIANT

Overview of 6278079-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 6278079-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 6278079-2
Avnet Abacus Conn SC Multimode Simplex M Crimp ST Cable Mount (Alt: 6278079-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for 6278079-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6278079-2 by TE Connectivity

6278079-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
3 Weeks
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC SC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
DIN Conformance
NO
Fiber Size
50/125um
IEC Conformance
NO
Insertion Loss
0.3 dB
MIL Conformance
NO
Mode
MULTI
Option
GENERAL PURPOSE
Want to compare parts?
  1. 6278079-2
    TE Connectivity
    50/125um, MULTI MODE, SIMPLEX SC CONNECTOR, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6278079-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6278079-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6278079-2 would you like to use for your alert(s)?
  • Please alert me when 6278079-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6278079-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6278079-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6278079-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6278079-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6278079-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: