Part Details for 627B1022F by TT Electronics Resistors
Overview of 627B1022F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 627B1022F
627B1022F CAD Models
627B1022F Part Data Attributes:
|
627B1022F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
627B1022F
TT Electronics Resistors
Array/Network Resistor, Bussed, Cermet, 10200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 3922,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Molded | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.29 mm | |
Package Length | 10.03 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Magazine | |
Resistance | 10200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3922 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |