Part Details for 628-17W5624-5TD by EDAC Inc
Overview of 628-17W5624-5TD by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-17W5624-5TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8726
|
Newark | Combo D-Sub Conn, Rcpt, Dc-17W5, Th, Product Range:628C Series, Insert Arrangement:Dc-17W5, Gender:Receptacle, No. Of Contacts:17Contacts, Contact Type:12 Signal, 5 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 628-17W5624-5TD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8100 / $38.6200 | Buy Now |
DISTI #
151-628-17W5624-5TD-ND
|
DigiKey | CONN D-SUB RCPT 17POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.1060 | Buy Now |
DISTI #
587-628-17W5624-5TD
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$29.1300 / $29.6600 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 5 Coax & 12 Signal - Vertical PC Pin - M3 w/Boardlocks - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$26.3700 / $55.2200 | Buy Now |